- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 540963-000
540963-000
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Flexible - 2:1 - 9.53 mm - Black - 121.9 m.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Flexible - 2:1 - 9.53 mm - Black - 121.9 m.
Search Keywords: 540963000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:540963-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Operating Temperature:-55 to 135 °C
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1 Foot
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 50
Stock lot only:
1 Foot
Minimum Order Quantity:
50 Feet
Price (USD)
Qty
Unit Price
1
$0.4716
50
$0.4287
500
$0.3835
1,200
$0.3748
3,600
$0.3594
6,000
$0.2622
8,400
$0.2615
10,800
$0.2537
15,600 +
$0.2505
Click for Quote
Log in
to unlock special pricing