- Home ›
- All Products›
- 540835-000
540835-000
TE Connectivity / Raychem Brand
55PC1131-22-3/6/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC1131-22-3/6/9-9
Search Keywords: 540835000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:540835-000
-
Alias/AKA:55PC1131-22-3/6/9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:22 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 VAC
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,510
Can Ship immediately
Minimum Order Quantity:
10
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$1.83
100
$1.64
250
$1.60
500
$1.58
1,000
$1.54
2,500
$1.52
5,000
$1.21
7,500 +
$1.20
Click for Quote
Log in
to unlock special pricing