- Home ›
- All Products›
- 539629-000
539629-000
TE Connectivity / Raychem Brand
High Performance Cable 1Conductors 24AWG Tin Plated Copper White 600Vac
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 1Conductors 24AWG Tin Plated Copper White 600Vac
Search Keywords: 539629000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:539629-000
-
Alias/AKA:55PC0211-24-9CS2600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
2,500
$0.9777
5,000
$0.5176
7,500
$0.3643
10,000 +
$0.3570
Click for Quote
Log in
to unlock special pricing