- Home ›
- All Products›
- 539061-000
539061-000
TE Connectivity / Raychem Brand
22759/32-18-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/32-18-2
Search Keywords: 539061000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:539061-000
-
Alias/AKA:22759/32-18-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:1
-
Number of Strands:19
-
Operating Temperature Range:-65 – 150 °C
-
Product Type:Wire
-
Wire Size:18 AWG
-
Cable Insulation Thickness:.005 in
-
Cable Style:Primary
-
Wire Source:United States
-
Strand Size:30 AWG
-
Conductor Diameter:.049 in, 1.25 mm
-
Overall Outside Diameter:.06 in, 1.53 mm
-
Wire Diameter:.06 in, 1.52 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Voltage Rating:600 V
-
Cable Type:MIL-DTL-22759
-
Conductor Material:Tin-Coated Copper
-
Wire Color (Base):Red
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
25
$1.309
250
$1.064
500
$1.016
1,000
$0.972
2,500
$0.932
5,000
$0.701
7,500
$0.690
10,000 +
$0.569
Click for Quote
Log in
to unlock special pricing