- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 538618-000
538618-000
TE Connectivity / Raychem Brand
202A153-3/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202A153-3/86-0
Search Keywords: 538618000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:538618-000
-
Alias/AKA:202A153-3/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Type:Molded Boot
-
Material:Semi-Rigid Modified Polyolefin
-
Material Systems Code:10
-
Government Qualified:No
-
Cable Diameter Range:.339 – 1.031 in, 8.6 – 26.2 mm
-
Adhesive Pre-Coat:Yes
-
Adhesive Options:/86 Precoat, -55 – 105°C (-67 – 221°F)
-
Molded Part Shape:Straight
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Molded Part Shape Code:202
-
Formcode des Formteils:202
-
Lipped:No
-
Approved Standards:BS-G-198-5-DA , DEF Std 59-97 Issue 3 Type DA , SAE AS I 81765/1, Type I , UL 224, File E85381
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Power Cable Accessory:No
-
Material Code:3
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Wire/Cable Outside Diameter:.39 in , .43 in , .433 in , .47 in , .55 in , .63 in , .7 in , .71 in , 10 mm , 11 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
30 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
75
$49.13
150
$26.01
225
$18.30
300 +
$17.94
Click for Quote
Log in
to unlock special pricing