- Home ›
- All Products›
- 5385094002
5385094002
TE Connectivity / Raychem Brand
CGPE-105-3/16-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CGPE-105-3/16-0-SP
Search Keywords: 5385094002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5385094002
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Applicable Region:Global
-
Shrink Temperature (Min):85 °C
-
Product Source:US
-
Operating Temperature Range:-70 – 105 °C
-
Flexibility:Flexible
-
Packaging Method:Spool
-
Shrink Ratio:2:1
-
Recovery Temperature:110 °C
-
Primary Product Color:Black
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Wall Thickness (Nominal):.02 in, .5 mm
-
Recovered Wall Thickness (Tolerance):.006 in, .15 mm
-
Expanded Inside Diameter (Min):.187 in, .189 in, 4.74 mm, 4.75 mm
-
Fluid Type:Brake Fluid , Water
-
Recovered Inside Diameter (Max):.093 in, 2.36 mm
-
Wall Type:Single Wall
-
Mechanical Resistance:Fluids , Mechanical Damage , Strain Relief
-
Operating Voltage (Max):.6 kV
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1313 Feet
73 Weeks
can ship
10/7/27
Price (USD)
Qty
Unit Price
1,313
$0.605
2,625
$0.372
3,938
$0.294
5,250 +
$0.288
Click for Quote
Log in
to unlock special pricing