- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 538431-000
538431-000
TE Connectivity / Raychem Brand
202K232-4/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202K232-4/86-0
Search Keywords: 538431000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:538431-000
-
Alias/AKA:202K232-4/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material Code:4
-
Material Systems Code:10
-
Material:Polyolefin Flexible Modified
-
Molded Part Shape Code:202
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Molded Part Type:Molded Boot
-
Lipped:Yes
-
Power Cable Accessory:No
-
Inside Diameter as Supplied:.98 in, 25 mm
-
Molded Part Shape:Straight
-
Approved Standards:SAE AS81765/1 Type II
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Formcode des Formteils:202
-
Adhesive Pre-Coat:Yes
-
Government Qualified:No
-
Fluid/Chemical Resistance:Occasional exposure to fluids
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
138
Ships today, if you order in
MOQ for out of Stock Qty:
50
35 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
1
$36.50
10
$25.51
25
$23.34
50
$23.10
100
$22.15
150
$21.93
200 +
$21.72
Click for Quote
Log in
to unlock special pricing