- Home ›
- All Products›
- 538324-000
538324-000
TE Connectivity / Raychem Brand
RMW-35/12-1000/U-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RMW-35/12-1000/U-0
Search Keywords: 538324000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:538324-000
-
Alias/AKA:RMW-35/12-1000/U-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CZ
-
Supplier Standard Pack:
10 -
Shrink Temperature (Min):110 °C
-
Shrink Ratio:3:1
-
Flexibility:Semi-Flexible
-
Packaging Method:Stick
-
Product Source:Germany
-
Applicable Region:Global
-
Recovery Temperature:125 °C
-
Operating Temperature Range:-40 – 110 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Black
-
Fluid Type:VDE 0370 Oil , Water
-
Recovered Inside Diameter (Max):.472 in, 12 mm
-
Expanded Inside Diameter (Min):1.37 in, 35 mm
-
Wall Type:Single Wall
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Abrasion , Fluids , Impact , Mechanical Damage , Strain Relief
-
Product Length:39.37 in, 1000 mm
-
Resistance Properties:Moisture
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
10
$22.45
30
$19.96
50
$19.38
100
$16.42
250
$15.98
500
$15.77
1,000 +
$15.37
Click for Quote
Log in
to unlock special pricing