- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 5377113001
5377113001
TE Connectivity / Raychem Brand
100G0111-1.50-0
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
100G0111-1.50-0
Search Keywords: 5377113001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5377113001
-
Alias/AKA:100G0111-1.50-0
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544604000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:16 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:2.1 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:N/A
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500 Feet
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
2,500
$3.24
5,000
$1.71
7,500
$1.18
10,000 +
$1.15
Click for Quote
Log in
to unlock special pricing