- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 537637P057
537637P057
TE Connectivity / Raychem Brand
SCT-NO.3-E3-0-25MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SCT-NO.3-E3-0-25MM
Search Keywords: 537637P057
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:537637P057
-
Alias/AKA:SCT-NO.3-E3-0-25MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Flexibility:Semi-Rigid
-
Product Family:SCT
-
Wall Type:Dual
-
Material:Irradiated Modified Polyolefin
-
Low Outgassing:No
-
Operating Temperature Range:-40 – 150 °C
-
Packaging Method:Piece
-
Flammability:Flame-Retardant
-
Recovery Temperature:135 °C
-
Color:Black
-
Resistant To:Abrasion , Fluids , Mechanical Damage , Strain , Vibration
-
Recovered Wall Thickness (Tolerance):.09 in, 2.29 mm
-
Expanded Inside Diameter (Min):.455 in, 11.6 mm
-
Voltage (Max):.6 kV
-
Applicable Region:Global
-
Shrink Temperature (Min):125 °C
-
Product Source:US
-
Shrink Ratio:4:1
-
Fluid Type:ASTM Fuel C , Diesel Fuel , Water
-
Recovered Inside Diameter (Max):.098 in, 2.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5,000
$0.4590
10,000
$0.2430
15,000
$0.1710
20,000 +
$0.1676
Click for Quote
Log in
to unlock special pricing