- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 537637P049
537637P049
TE Connectivity / Raychem Brand
SCT-NO.3-E3-0-27MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SCT-NO.3-E3-0-27MM
Search Keywords: 537637P049
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:537637P049
-
Alias/AKA:SCT-NO.3-E3-0-27MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:4:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Black
-
Operating Temperature:-40 to 150 °C
-
Inside Diameter After Shrinking:2.5 mm
-
Inside Diameter Before Shrinking:11.6 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
100
$0.1882
1,000
$0.1657
2,500
$0.1621
5,000
$0.1610
10,000
$0.1578
25,000
$0.1548
50,000
$0.1300
100,000 +
$0.1234
Click for Quote
Log in
to unlock special pricing