- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 537543-000
537543-000
TE Connectivity / Raychem Brand
CWT-3-W122-5
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CWT-3-W122-5
Product Highlights:
- Sealing = Splash Resistant
- Cable Temperature Rating = 85 °C
- Jacket Outer Diameter = 2.70 mm
- Shield O.D. (Min.) = 1.80 mm
- With Preinstalled Lead
Search Keywords: 537543000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:537543-000
-
Alias/AKA:CWT-3-W122-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminator
-
Color:N/A
-
Body Material:Polyolefin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,446
Ships today, if you order in
On Order:
2,500
can ship 10/5/26
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
100
$2.67
300
$2.54
500
$2.45
1,000
$2.10
2,500
$2.09
5,000
$1.91
7,500
$1.90
10,000 +
$1.88
Click for Quote
Log in
to unlock special pricing