- Home ›
- All Products›
- 537187-000
537187-000
TE Connectivity / Raychem Brand
RTD-75-L-01
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RTD-75-L-01
Product Highlights:
- Connector
- Plug
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Solder
- Coaxial Cable Type (RG/U or Mfg.) = 11, 12, 144, 216, 59, 6
Search Keywords: 537187000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:537187-000
-
Alias/AKA:RTD-75-L-01
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Connector Mounting Type:Panel Mount
-
RF Connector Center Contact Underplating Material:Nickel
-
Dielectric Material:PTFE
-
RF Connector Style:Plug
-
RF Connector Center Contact Plating Material:Gold
-
Packaging Method:Box
-
Cable Connector Orientation:Right Angle
-
RF Interface:TNC
-
Termination Method to Wire & Cable:Solder
-
Coupling Nut Base Material:Brass
-
RF Connector Center Contact Material:Brass
-
Body Plating Material:Nickel
-
Body Material:Brass
-
Impedance:75 Ω
-
RF Connector Mated Outer Diameter (Approximate):.64 in, 16.26 mm
-
Compatible With RF Cable Type:RG 11 , RG 12 , RG 144 , RG 216 , RG 59 , RG 6
-
Connector & Contact Terminates To:Wire & Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
13
$178.01
25
$98.01
38
$68.06
50 +
$66.70
Click for Quote
Log in
to unlock special pricing