- Home ›
- All Products›
- 536247-000
536247-000
TE Connectivity / Raychem Brand
55A1122-26-9/96-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1122-26-9/96-9
Search Keywords: 536247000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:536247-000
-
Alias/AKA:55A1122-26-9/96-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Wire Size:26 AWG
-
Conductor Material:Silver-Coated Copper
-
Cable Type:Spec 55
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
23 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
500
$20.35
1,000
$10.39
1,500
$7.07
2,000 +
$6.93
Click for Quote
Log in
to unlock special pricing