- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 535669-000
535669-000
TE Connectivity / Raychem Brand
TXR21AB00-2218AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR21AB00-2218AI
Product Highlights:
- Applies To Cable
- Style = Tinel Lock
- Connector Code = 21
- Straight
- Shell Size = 22
Search Keywords: 535669000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:535669-000
-
Alias/AKA:TXR21AB00-2218AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Color:Olive Drab
-
Salt Spray Resistance:500 Hr
-
Adapter Entry Size:18
-
Cable Entry Diameter:.01 – 1.13 in, .2 – 28.6 mm
-
Connector Shell Size:22
-
Adapter Angle:00
-
Overbraid Termination:Tinel-Lock Ring
-
Style:Tinel-Lock Adapter
-
TE Adapter Code:21
-
Material:Aluminum
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416 Type II, Class 3)
-
Cable Diameter Range:.5 – .1 in, 12.7 – 20.5 mm
-
Termination Device Included:TR18AI
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Connector Detail Specification Number:MS3126
-
Connector General Specification Number:MIL-DTL-26482 Series 1/Class E,F,J,P
-
Braid:36 Single
-
Accessory Type:Tinel-Lock Adapter
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
68 Weeks
can ship
9/20/27
Price (USD)
Qty
Unit Price
1
$211.70
5
$211.17
10
$210.64
13
$210.11
25
$115.69
38
$80.34
50 +
$78.73
Click for Quote
Log in
to unlock special pricing