- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 535609-000
535609-000
TE Connectivity / Raychem Brand
55PC0811-20-9CS2502
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55PC0811-20-9CS2502
Search Keywords: 535609000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:535609-000
-
Alias/AKA:55PC0811-20-9CS2502
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:1.52 mm
-
Maximum Voltage Rating:600 VAC
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,528 Feet
Can Ship immediately
Minimum Order Quantity:
95 Feet
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
95
$0.5067
250
$0.4608
1,000
$0.4430
2,500
$0.4305
5,000
$0.4248
7,500
$0.4113
10,000
$0.3393
15,000 +
$0.3385
Click for Quote
Log in
to unlock special pricing