- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 535494-000
535494-000
TE Connectivity / Raychem Brand
STD09W-D
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STD09W-D
Search Keywords: 535494000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:535494-000
-
Alias/AKA:STD09W-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Marker Color:White
-
Bedruckte Beschriftung:D
-
Marker Cut:Straight
-
Printed Marking:D
-
Packaging Method:Strip
-
Printed Marking Color:Black
-
Marker Size:STD 09
-
Marker Style:Snap-On
-
Compatible Cable Diameter:.126 – .177 in, 3.2 – 4.5 mm
-
Marker Material:Polyoxymethylene
-
Packaging Quantity:300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
300
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
600
$0.0643
2,700
$0.0539
7,500
$0.0442
25,200
$0.0356
50,100
$0.0313
100,200
$0.0284
150,000
$0.0273
250,200 +
$0.0272
Click for Quote
Log in
to unlock special pricing