- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 535147-000
535147-000
TE Connectivity / Raychem Brand
55A0121-14-0/2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0121-14-0/2
Search Keywords: 535147000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:535147-000
-
Alias/AKA:55A0121-14-0/2
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin-Coated Copper
-
Wire Size:14 AWG, 2.08 mm²
-
Voltage Rating:600 VAC
-
Cable Type:Spec 55A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,960 Feet
Ships today, if you order in
MOQ for In Stock Qty:
10 Feet
MOQ for out of Stock Qty:
250 Feet
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
10
$5.19
50
$4.76
100
$3.86
250
$3.60
500
$3.40
750
$3.39
1,000 +
$3.23
Click for Quote
Log in
to unlock special pricing