- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 534995-000
534995-000
TE Connectivity / Raychem Brand
CWT-2002
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CWT-2002
Search Keywords: 534995000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:534995-000
-
Alias/AKA:CWT-2002
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Temperature (Max):125 °C
-
Recovered Inside Diameter (Max):.045 in, 1.1 mm
-
Wire Temperature (Max):105 °C
-
Wire Size:20 – 24 AWG, .5 – .25 mm²
-
Pre-Installed Lead:No
-
Wire Size Range:20 – 24 AWG, .5 – .25 mm²
-
Expanded Inside Diameter (Min):.09 in, 2.3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
625
$4.56
1,250
$2.41
1,875
$1.70
2,500 +
$1.66
Click for Quote
Log in
to unlock special pricing