- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 534583-000
534583-000
TE Connectivity / Raychem Brand
RBD-75-M-02
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RBD-75-M-02
Product Highlights:
- Connector - RF
- Bulkhead Jack
- Connector Style = Jack
- Applies To Coaxial Cable
- Coaxial Cable Termination Type = Solder
Search Keywords: 534583000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:534583-000
-
Alias/AKA:RBD-75-M-02
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Termination Method:Solder
-
Operating Temperature:-55 to 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Can Ship immediately
MOQ for out of Stock Qty:
17
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$133.73
5
$111.04
10
$107.11
17
$90.89
33
$78.05
49
$77.68
65 +
$75.32
Click for Quote
Log in
to unlock special pricing