- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 534523-000
534523-000
TE Connectivity / Raychem Brand
TXR54AB00-1208AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR54AB00-1208AI
Product Highlights:
- Terminate To Cable
- Style = Tinel Lock
- Connector Code = 54
- Straight
- Shell Size = 12, 12S, 7
Search Keywords: 534523000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:534523-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Shell Size:7,12,12 S
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:8 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$118.81
5
$114.22
10
$111.78
20
$109.54
50
$108.14
100 +
$77.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments