- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 533663-000
533663-000
TE Connectivity / Raychem Brand
Multi-Conductor Cable 3Conductors 20AWG 3.07mm 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Multi-Conductor Cable 3Conductors 20AWG 3.07mm 600VAC
Search Keywords: 533663000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:533663-000
-
Alias/AKA:55PC0232-20-9/93/96CS2573
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,840 Feet
Can Ship immediately
MOQ for In Stock Qty:
2000 Feet
MOQ for out of Stock Qty:
2000 Feet
16 Weeks
can ship
9/1/26