- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 533342-000
533342-000
TE Connectivity / Raychem Brand
202F253-71-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
202F253-71-0
Product Highlights:
- Molded Boot
- Family Name = 202F2
- Straight
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 18, 20
Search Keywords: 533342000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:533342-000
-
Alias/AKA:202F253-71-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flexible Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
MOQ for out of Stock Qty:
63
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$49.73
10
$49.60
25
$49.48
50
$49.36
63
$49.24
125
$26.28
188
$18.44
250 +
$18.07
Click for Quote
Log in
to unlock special pricing