- Home ›
- All Products›
- 532807-000
532807-000
TE Connectivity / Raychem Brand
5024A1661-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
5024A1661-9
Search Keywords: 532807000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:532807-000
-
Alias/AKA:5024A1661-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50 Ω
-
Wire Size:24 AWG
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Type:Cheminax
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
391
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
625
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
5
$7.785
100
$5.138
250
$4.820
625
$4.772
1,250
$4.725
1,875
$4.678
2,500 +
$4.632
Click for Quote
Log in
to unlock special pricing