- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 532505-000
532505-000
TE Connectivity / Raychem Brand
RBD-50-M-02
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Description
+
RBD-50-M-02
Search Keywords: 532505000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:532505-000
-
Alias/AKA:RBD-50-M-02
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-55 to 150 °C
-
Dimension:25.4 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
32 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$170.72
5
$170.29
10
$169.87
19
$169.44
38
$89.70
57
$63.12
75 +
$61.86
Click for Quote
Log in
to unlock special pricing