- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 532491-000
532491-000
TE Connectivity / Raychem Brand
CWT-13-W122-5
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CWT-13-W122-5
Product Highlights:
- Sealing = Splash Resistant
- Cable Temperature Rating = 85 °C
- Jacket Outer Diameter = 13.00 mm
- Shield O.D. (Min.) = 8.90 mm
- With Preinstalled Lead
Search Keywords: 532491000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:532491-000
-
Alias/AKA:CWT-13-W122-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Solder Sleeve Shield Terminator
-
Color:Green
-
Body Material:Cross-Linked Modified Polyolefin
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$5.665
50
$5.150
100
$4.920
250
$4.700
500
$4.510
1,000
$4.400
2,500
$3.000
5,000
$2.490
7,500 +
$2.460
Click for Quote
Log in
to unlock special pricing