- Home ›
- All Products›
- 531759-000
531759-000
TE Connectivity / Raychem Brand
ST63-5-55-22-90
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ST63-5-55-22-90
Search Keywords: 531759000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:531759-000
-
Alias/AKA:ST63-5-55-22-90
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Temperature Indicator:None
-
Lead Stranding:Stranded
-
Resistance Properties:Immersion Protection
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):RT-1404
-
Wire Temperature (Max):150 °C
-
Operating Temperature (Max):150 °C
-
Temperature Indicator Type:None
-
Pre-Installed Lead:Yes
-
Lead Plating Material:Tin
-
Lead Color:White/Black
-
Government Qualified:No
-
Pre-Installed Lead Type:Yes
-
Recovered Inside Diameter (Max):.17 in, 4.32 mm
-
Shield Outside Diameter (Min):.17 in, 4.3 mm
-
Pre-Installed Lead Wire Size:22 AWG, 754 CMA, .38 mm²
-
Expanded Inside Diameter (Min):.275 in, 6.99 mm
-
Product Length:.75 in, 19.1 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
250
$5.36
500
$3.30
750
$2.61
1,000 +
$2.56
Click for Quote
Log in
to unlock special pricing