- Home ›
- All Products›
- 530891-000
530891-000
TE Connectivity / Raychem Brand
ADAPTOR ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ADAPTOR ASSEMBLY
Search Keywords: 530891000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:530891-000
-
Alias/AKA:TCFS-30-62C-020-25CH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:GB
-
Supplier Standard Pack:
1 -
Modification:None
-
Expanded Inside Diameter (Min):.931 in, 23.5 mm
-
Feedthrough Type:1-Sided
-
Material:Elastomer
-
Feedthrough Material:Stainless Steel
-
Nut Type:A
-
Adhesive Type:Hot-Melt
-
Resistant To:Fluids
-
Material Code:25
-
Color:Olive Drab
-
Recovered Inside Diameter (Max):.394 in, 10 mm
-
Adhesive Code:S1030
-
Molded Flange Length:4.527 in, 115 mm
-
Thread Length:.787 in, 20 mm
-
Product Type:Heat Shrink Cable Feedthrough
-
Mounting Style:Bulkhead
-
Feedthrough Plating Material:Electroless Nickel
-
Screw & Hole Thread Size:M30 x 1.5
-
Nut Diameter (Across Flats):1.48 in, 36 mm
-
Shielded:Yes
-
Mounting Hole Diameter:1.22 in, 31 mm
-
Angle:Straight
-
Body Diameter (Across Flats):1.89 in, 48 mm
-
Feedthrough Inside Diameter (Max):.95 in, 24.2 mm
-
Flammability:Low Fire Hazard
-
Adhesive Pre-Coat:Yes
-
Resistance Properties:Immersion Protection
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
13
$1,279.18
25
$679.48
38
$456.44
50 +
$447.31
Click for Quote
Log in
to unlock special pricing