- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 530863-000
530863-000
TE Connectivity / Raychem Brand
203M014-19B05
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Description
+
203M014-19B05
Product Highlights:
- Style = Braided or Magneform
- Connector Code = 54
- Straight
- Shell Size = 12, 14, 14S
- Entry Size = 5
Search Keywords: 530863000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:530863-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:14
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:5 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
736
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$72.68
5
$68.56
10
$66.30
15
$65.31
25
$63.27
50 +
$61.24
Click for Quote
Log in
to unlock special pricing