Image is representational - see mfr. specs

22759/32-24-2

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
22759/32-24-2
Search Keywords: 530604002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    530604-002
  • Alias/AKA:
    22759/32-24-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Insulation Thickness:
    .005 in
  • Cable Style:
    Primary
  • Number of Strands:
    19
  • Strand Size:
    36 AWG
  • Wire Size:
    24 AWG
  • Number of Conductors:
    1
  • Wire Source:
    United States
  • Operating Temperature Range:
    -65 – 150 °C
  • Product Type:
    Wire
  • Conductor Diameter:
    .025 in, .64 mm
  • Overall Outside Diameter:
    .037 in, .94 mm
  • Wire Diameter:
    .037 in, .94 mm
  • Product Classification:
    Cable - High Performance - Spec 44, 55 & RCW
  • Cable Type:
    MIL-DTL-22759
  • Conductor Material:
    Tin-Coated Copper
  • Wire & Cable Insulation Material:
    Modified Radiation Cross-linked ETFE Polymer
  • Voltage Rating:
    600 V
  • Wire Color (Base):
    Red
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
15 Weeks can ship 9/18/26
Backorder
Price (USD)
Qty
Unit Price
100
$0.4594
500
$0.3733
1,000
$0.3723
2,500
$0.3413
5,000
$0.3272
7,500
$0.3264
10,000
$0.3256
15,000 +
$0.3185
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!