- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 5294130001
5294130001
TE Connectivity / Raychem Brand
TMS-SCE-3/8-2.0-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TMS-SCE-3/8-2.0-4
Product Highlights:
- TMS-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Shrink Ratio = 3:1
Search Keywords: 5294130001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5294130001
-
Alias/AKA:TMS-SCE-3/8-2.0-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Material:Cross Linked Polyolefin
-
Marker Color:Yellow
-
Maximum Cable Diameter:8.12 mm
-
Marker Type:Printable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65,229
Can Ship immediately
Minimum Order Quantity:
25
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
25
$1.51
100
$1.43
250
$1.40
500
$1.24
1,000
$1.19
2,500 +
$1.07
Click for Quote
Log in
to unlock special pricing