Image is representational - see mfr. specs

SGRS-4

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
SGRS-4
Product Highlights:
  • Sealing = Sealed
  • CMA (Min.-Max) = 15,000 - 24,000 CMA
  • Bundle Diameter = 9.00 mm
  • Current Rating = 84 Amps.
Search Keywords: 528657000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    528657-000
  • Alias/AKA:
    SGRS-4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Splice Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    7-9 AWG
  • Color:
    Yellow
  • Operating Temperature:
    -40 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks can ship 10/19/26
Backorder
Price (USD)
Qty
Unit Price
10
$3.27
50
$2.93
100
$2.92
300
$2.82
500
$2.74
1,000
$2.73
2,500
$2.68
5,000 +
$2.66
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!