- Home ›
- All Products›
- 528141-000
528141-000
TE Connectivity / Raychem Brand
55PC0231-22-3/6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0231-22-3/6/9
Search Keywords: 528141000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:528141-000
-
Alias/AKA:55PC0231-22-3/6/9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Overall Outside Diameter:.098 in
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Strand Size:34 AWG
-
Conductor Diameter:.03 in
-
Wire Size:22 AWG
-
Number of Strands:19
-
Cable Style:Primary
-
Product Type:Cable
-
Wire Diameter:.046 in, .05 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Wire Color:Blue , Orange , White
-
Cable Type:Spec 55
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 VAC
-
Conductor Material:Tin-Coated Copper
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$2.36
1,000
$1.46
1,500
$1.15
2,000 +
$1.13
Click for Quote
Log in
to unlock special pricing