- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 5273550001
5273550001
TE Connectivity / Raychem Brand
Wire Marker - TMS SCE Thin Wall - Heat Shrinkable Sleeve - PO (Polyolefin) - White - 4.75mm x 50mm.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Wire Marker - TMS SCE Thin Wall - Heat Shrinkable Sleeve - PO (Polyolefin) - White - 4.75mm x 50mm.
Product Highlights:
- TMS-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Shrink Ratio = 3:1
Search Keywords: 5273550001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5273550001
-
Alias/AKA:TMS-SCE-3/16-2.0-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
250 -
Material:Cross Linked Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:4.06 mm
-
Marker Type:Printable
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,253
Can Ship immediately
On Order:
50,000
can ship 6/29/26
Minimum Order Quantity:
250
Order Increment:
250
10 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
250
$0.5556
500
$0.4939
1,000
$0.4727
2,500
$0.4591
5,000
$0.4580
7,500
$0.4568
10,000
$0.4557
15,000 +
$0.4545
Click for Quote
Log in
to unlock special pricing