- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5265954002
5265954002
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Flexible - 25.40mm - Black - 1.75:1 - Continuous Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Flexible - 25.40mm - Black - 1.75:1 - Continuous Spool.
Search Keywords: 5265954002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5265954002
-
Alias/AKA:NTFR-1-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Tubing
-
Body Material:Neoprene Elastomer
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:1.75:1
-
Dielectric Strength:N/A
-
Operating Temperature:-70 to 121 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
637
Ships today, if you order in
Minimum Order Quantity:
5
7 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
5
$5.55
25
$4.79
200
$4.65
400
$4.63
600
$4.61
1,000
$3.91
2,600
$3.89
5,000 +
$3.83
Click for Quote
Log in
to unlock special pricing