- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5260020006
5260020006
TE Connectivity / Raychem Brand
The 5260020006 is a semirigid, flame-retardant polyolefin heat-shrinkable cap used for insulating and terminating wires.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
The 5260020006 is a semirigid, flame-retardant polyolefin heat-shrinkable cap used for insulating and terminating wires.
Product Highlights:
- Heat Shrinkable Caps
- Product Name = TC-CAPS
- Product Source = U.K., U.S.
- Semirigid
- Thin Wall Style
Search Keywords: 5260020006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5260020006
-
Alias/AKA:TC-CAPS-4003-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Type:Cap
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
235,634
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
50
$0.4073
500
$0.2577
1,000
$0.2552
4,000
$0.2527
8,000
$0.2521
12,000
$0.2514
16,000
$0.2508
28,000 +
$0.2502
Click for Quote
Log in
to unlock special pricing