- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5250052007
5250052007
TE Connectivity / Raychem Brand
CRN-3/16-X-STK
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
CRN-3/16-X-STK
Search Keywords: 5250052007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5250052007
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909990
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Clear
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:2.4 mm
-
Inside Diameter Before Shrinking:4.8 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,772 Feet
Ships today, if you order in
Minimum Order Quantity:
88 Feet
Order Increment:
4 Feet
Price (USD)
Qty
Unit Price
88
$0.9404
500
$0.8833
1,000
$0.8303
2,500
$0.7823
5,000
$0.7477
7,500
$0.7364
10,000 +
$0.6661
Click for Quote
Log in
to unlock special pricing