- Home ›
- All Products›
- 524635-000
524635-000
TE Connectivity / Raychem Brand
RTD-50-L-02
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RTD-50-L-02
Search Keywords: 524635000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:524635-000
-
Alias/AKA:RTD-50-L-02
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Body Plating Material:Nickel
-
Cable Connector Orientation:Straight
-
Packaging Method:Box
-
Body Material:Brass
-
Impedance:50 Ω
-
RF Connector Center Contact Material:Beryllium Copper
-
RF Connector Style:Jack
-
Coupling Nut Base Material:Brass
-
Dielectric Material:PTFE
-
RF Interface:TNC
-
RF Connector Center Contact Plating Material:Gold
-
RF Connector Center Contact Underplating Material:Nickel
-
Connector Mounting Type:Panel Mount
-
Panel Mount Feature Type:Hex Nut
-
Termination Method to Wire & Cable:Solder
-
RF Connector Mated Outer Diameter (Approximate):.64 in, 16.26 mm
-
Panel Thickness (Recommended):.126 in, 3.2 mm
-
Compatible With RF Cable Type:RG 165 , RG 213 , RG 214 , RG 215 , RG 225
-
Connector & Contact Terminates To:Wire & Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
15
$169.42
30
$89.69
45
$63.12
60 +
$61.86
Click for Quote
Log in
to unlock special pricing