- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 522495-000
TE Connectivity / Raychem Brand
522495-000
TXR54SJ00-2412AI
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
TXR54SJ00-2412AI
Search Keywords: 522495000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:522495-000
-
Alias/AKA:TXR54SJ00-2412AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:24
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Stainless Steel
-
Body Plating:Passivated
-
Entry Size:12 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 522495-000 RoHS compliant?
Yes, 522495-000 is RoHS compliant.
What is the lead time for 522495-000?
The standard lead time for 522495-000 is approximately 68 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
68 Weeks
can ship
1/6/28
Price (USD)
Qty
Unit Price
1
$1,056.03
5
$1,053.39
10
$1,050.75
13
$1,048.13
25
$556.75
38
$373.99
50 +
$366.52
Click for Quote
Log in
to unlock special pricing