- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 521620-000
521620-000
TE Connectivity / Raychem Brand
Hook-up Wire 22AWG 2C DBL SHLD JCKT 600V PRICE/FT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Hook-up Wire 22AWG 2C DBL SHLD JCKT 600V PRICE/FT
Search Keywords: 521620000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:521620-000
-
Alias/AKA:55A7400-22-9/96-9CS2275
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,528 Feet
Ships today, if you order in
MOQ for In Stock Qty:
30 Feet
MOQ for out of Stock Qty:
30 Feet
34 Weeks
can ship
1/8/27