- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 520206K014
520206K014
TE Connectivity / Raychem Brand
RT-3-NO.1-0-1IN
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RT-3-NO.1-0-1IN
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RT-3
- Product Source = U.S.
- Semirigid
- Thin Wall Style
Search Keywords: 520206K014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:520206K014
-
Alias/AKA:RT-3-NO.1-0-1IN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20000 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2.5:1
-
Dielectric Strength:19.7 KV/mm
-
Operating Temperature:-55 to 135 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
16,880
Ships today, if you order in
Minimum Order Quantity:
1000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.0262
5,000
$0.0238
20,000
$0.0226
40,000
$0.0190
60,000
$0.0189
100,000
$0.0186
160,000
$0.0168
260,000 +
$0.0165
Click for Quote
Log in
to unlock special pricing