- Home ›
- All Products›
- 5202002017
5202002017
TE Connectivity / Raychem Brand
RT-3-NO.4-0-STK
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RT-3-NO.4-0-STK
Search Keywords: 5202002017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5202002017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Shrink Ratio:2.5:1
-
Flexibility:Semi-Rigid
-
Recovery Temperature:135 °C
-
Applicable Region:Global
-
Product Source:US
-
Operating Temperature Range:-55 – 135 °C
-
Shrink Temperature (Min):110 °C
-
Packaging Method:Stick
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Black
-
Recovered Wall Thickness (Tolerance):.003 in, .08 mm
-
Recovered Inside Diameter (Max):.2 in, 5.1 mm
-
Fluid Type:Hydraulic Fluid , Water
-
Expanded Inside Diameter (Min):.485 in, 12.3 mm
-
Recovered Wall Thickness (Nominal):.031 in, .79 mm
-
Operating Voltage (Max):.6 kV
-
Product Length:48 in, 1220 mm
-
Wall Type:Single Wall
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
13 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
40
$1.010
100
$0.647
150
$0.540
250
$0.512
500
$0.487
1,000
$0.463
10,000
$0.332
50,000 +
$0.316
Click for Quote
Log in
to unlock special pricing