- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5201974023
5201974023
TE Connectivity / Raychem Brand
The 5201974023 is a semirigid, flame-retardant polyolefin heat-shrinkable tubing designed for electrical insulation and strain ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 5201974023 is a semirigid, flame-retardant polyolefin heat-shrinkable tubing designed for electrical insulation and strain relief.
Search Keywords: 5201974023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5201974023
-
Alias/AKA:RT-3-NO.2-0-SP
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2.5:1
-
Dielectric Strength:19.7 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:3.2 mm
-
Inside Diameter Before Shrinking:8.1 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000 Feet
Can Ship immediately
MOQ for In Stock Qty:
1000 Feet
MOQ for out of Stock Qty:
1500 Feet
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1,000
$0.3330
1,500
$0.3297
3,000
$0.3193
4,500
$0.3062
6,000 +
$0.3032
Click for Quote
Log in
to unlock special pricing