- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5201972022
5201972022
TE Connectivity / Raychem Brand
RT-3-NO.2-0-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RT-3-NO.2-0-STK
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RT-3
- Product Source = U.S.
- Semirigid
- Thin Wall Style
Search Keywords: 5201972022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5201972022
-
Alias/AKA:RT-3-NO.2-0-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2.5:1
-
Dielectric Strength:19.7 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:3.2 mm
-
Inside Diameter Before Shrinking:8.1 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,306
Ships today, if you order in
Minimum Order Quantity:
100
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$0.5151
100
$0.4683
500
$0.3805
1,000
$0.3795
3,000
$0.3478
5,000
$0.3335
8,000
$0.3327
15,000
$0.3247
25,000 +
$0.3204
Click for Quote
Log in
to unlock special pricing