- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5201944019
5201944019
TE Connectivity / Raychem Brand
RT-3-NO.3-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RT-3-NO.3-0-SP
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RT-3
- Product Source = U.S.
- Semirigid
- Thin Wall Style
Search Keywords: 5201944019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5201944019
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2.5:1
-
Dielectric Strength:19.7 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:3.8 mm
-
Inside Diameter Before Shrinking:9.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30 Feet
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
30
$0.891
100
$0.847
500
$0.804
1,000
$0.764
1,500
$0.726
3,000
$0.447
4,500
$0.354
6,000 +
$0.347
Click for Quote
Log in
to unlock special pricing