- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 520077-000
520077-000
TE Connectivity / Raychem Brand
Conn BNC PL 50Ohm
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC PL 50Ohm
Search Keywords: 520077000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:520077-000
-
Alias/AKA:PBD-50-M-01
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:N/A
-
Body Orientation:N/A
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
MOQ for out of Stock Qty:
14
20 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$163.86
5
$163.46
10
$163.05
14
$162.64
28
$86.11
42
$60.59
55 +
$59.38
Click for Quote
Log in
to unlock special pricing