Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
5200382008 by TE Connectivity / Raychem Brand
Image is representational - see mfr. specs
TE Connectivity / Raychem Brand

CRN-1/8-0-STK

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CRN-1/8-0-STK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    5200382008
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    3926909990
  • California Prop 65
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    19.68 KV/mm
  • Color:
    Black
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    1.6 mm
  • Inside Diameter Before Shrinking:
    3.2 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
40 Feet
10 Weeks can ship 8/26/24
Backorder
Qty
Unit Price
40
€2.590
50
€1.768
100
€1.425
250 +
€0.591
Click for Quote
Log in to unlock special pricing
Possible Replacement
Heat Shrink Tubing
In Stock:
1,556
Minimum Order:
50
+ Show 1 More