Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
5200292033 by TE Connectivity / Raychem Brand
Image is representational - see mfr. specs
TE Connectivity / Raychem Brand

CRN-3/32-0-MS-STK

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
CRN-3/32-0-MS-STK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    5200292033
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909990
  • California Prop 65
  • Type:
    Tubing
  • Body Material:
    Cross Linked Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Color:
    Black
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    1.2 mm
  • Inside Diameter Before Shrinking:
    2.4 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
50
10 Weeks can ship 8/26/24
Backorder
Qty
Unit Price
50
€0.5616
100
€0.5325
500
€0.5054
1,000
€0.4805
5,000
€0.3442
10,000
€0.3276
25,000 +
€0.3068
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
NB31702001
NB31702001
VIEW PRODUCT
Heat Shrink Tubing - Semi Rigid - 0.093" (2.36mm) Supplied Inner