Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
5200262004 by TE Connectivity / Raychem Brand
Image is representational - see mfr. specs
TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Polyolefin Black Thin Stick

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
BOX Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing ST Polyolefin Black Thin Stick
Search Keywords: 5200262004
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    5200262004
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    3926909990
  • California Prop 65
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    19.68 KV/mm
  • Color:
    Black
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    4.8 mm
  • Inside Diameter Before Shrinking:
    9.5 mm
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,081 Feet
Can Ship immediately
Minimum Order:
20 Feet
Order Increment:
4 Feet
ADD TO CART
Qty
Unit Price
20
€1.685
24
€1.602
52
€1.529
100
€1.446
252
€1.373
500
€1.030
752
€0.967
1,000 +
€0.946
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
CRN-3/8-0-STK
CRN-3/8-0-STK
VIEW PRODUCT
Heat Shrink Tubing ST Polyolefin Black Thin Stick