Available Replacements
RECOMMENDED REPLACEMENT
NB15252001
NB15252001

TE Connectivity / Raychem Brand

In Stock: 1,309

Minimum Order: 25

VIEW PRODUCT
Image is representational - see mfr. specs

CRN-1/2-0-STK

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
BOX Packaging
Certificate of Compliance Guarantee
Description +
CRN-1/2-0-STK
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = CRN
  • Product Source = U.K., U.S.
  • Semirigid
  • Thin Wall Style
Search Keywords: 5200082006
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    5200082006
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • California Prop 65
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    19.68 KV/mm
  • Color:
    Black
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    6.4 mm
  • Inside Diameter Before Shrinking:
    12.7 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,284 Feet
Can Ship immediately
Minimum Order Quantity:
60 Feet
Order Increment:
4 Feet
ADD TO CART
Price (USD)
Qty
Unit Price
60
$1.13
300
$1.10
600
$1.08
800
$1.04
5,000
$0.82
10,000
$0.72
25,000 +
$0.58
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!